
15-way female D-subminiature connector with a right-angle orientation and 2.29mm pitch. Features copper alloy contacts with gold plating for signal applications, a metal body and shell (steel with tin plating), and PBT dielectric. Rated for 2A current and 50 mating cycles, with a temperature range of -40°C to 85°C. Through-hole mounting with solder termination, UL94 V-0 flammability rating, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09561527612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09561527612 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.9mm |
| Material | Metal |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Plating | Tin |
| Termination | Solder |
| Width | 23.95mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09561527612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.