Standard D-Subminiature connector, female, 26 positions, 3 rows, right-angle orientation. Features copper alloy contacts with gold plating for signal transmission, rated for 2A current. Metal body and shell constructed from steel with tin plating, PBT dielectric material, and UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, offering 50 mating cycles and operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09562527612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.5mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09562527612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.