26-position male D-subminiature connector featuring a 0.09 inch pitch and solder termination. Constructed with a steel shell plated in tin, and a metal body, this connector utilizes copper alloy signal contacts with gold plating for enhanced conductivity. The PBT dielectric material offers a UL94 V-0 flammability rating, operating within a temperature range of -40°C to 85°C. Designed for through-hole mounting, it supports up to 50 mating cycles and has a current rating of 2A.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |