
44-position, 3-row D-subminiature receptacle featuring a 0.09 inch pitch and solder termination. This connector offers a 2A current rating and a copper alloy contact material with gold plating for signal applications. Constructed with a steel shell and metal body, it utilizes PBT dielectric and meets UL94 V-0 flammability standards. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and supports 50 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09563527612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09563527612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
