This D-Subminiature connector features a metal body and steel shell, with 44 signal contacts made of copper alloy and plated with gold. The connector is rated for 2A current and has undergone 50 mating cycles. It is available in bulk packaging and meets RoHS compliance standards. The connector is suitable for through hole mounting and is made from metal and copper alloy materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09563627812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Male |
| Mating Cycles | 50 |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09563627812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.