62-position, 3-row female D-subminiature connector featuring a 0.095 inch pitch. Signal contacts, constructed from copper alloy with gold plating, offer a 2A current rating. Terminates via solder to through-hole mounting. Dielectric is PBT with a UL94 V-0 flammability rating. Steel shell with tin plating. Operating temperature range from -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |