D-Sub High Density Connectors D SUB HD MA STR 62P PL3_4-40 NUT
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Male |
| Height | 12.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |