This 78-position female D-subminiature connector features a current rating of 2A and a steel shell. It is designed for through-hole mounting and is plated with gold. The connector is compliant with RoHS regulations and is available in a bulk packaging quantity of 20 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |