
78-position female D-subminiature connector featuring a 2.41mm pitch and four rows. This through-hole mount connector utilizes a solder terminal with a copper alloy contact material and gold plating for signal transmission. It offers a 2A current rating and a mating cycle of 50, operating within a temperature range of -55°C to 105°C. The connector's robust metal body and case are black, and it is RoHS compliant.
Sign in to ask questions about the Harting 09565527613 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09565527613 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Female |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09565527613 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
