Sign in to ask questions about the Harting 09574020500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09574020500000 technical specifications.
| Mating Cycles | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | Han® PushPull |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09574020500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.