
Harting 09575680510000 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® 3A |
| Wire/Cable Diameter | 9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.