Harting 09628100974 technical specifications.
| Height | 2.154inch |
| Length | 3.504inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| Width | 3.622inch |
| RoHS | Compliant |
No datasheet is available for this part.