
9-contact, 2-row, straight D-subminiature receptacle with solder termination. Features a steel body and natural color, offering a 100V voltage rating and 7.5A current rating. Operates across a temperature range of -55°C to 125°C, with a 1nF capacitance and UL94 V-0 flammability rating. This filtered connector is free-hanging and PCB mountable, with UL approval and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09641117230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Steel |
| Capacitance | 1nF |
| Color | Natural |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.8mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, PCB |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641117230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
