
9-position, 2-row female D-Subminiature connector with straight, through-hole PCB mounting. Features copper alloy contacts with gold plating, rated for 7.5A current and 100V working voltage. Constructed with a steel shell and metal/plastic body, offering a 125°C max operating temperature and 200 mating cycles. Dielectric material is Polycyclohexylenedimethylene, with a capacitance of 1nF. RoHS compliant and UL approved.
Harting 09641127230 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel, Plastic |
| Capacitance | 1nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.4mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Length | 30.8mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Width | 12.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641127230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.