Right-angle D-subminiature connector with 9 male contacts, featuring gold-plated copper alloy signal contacts and solder termination. This through-hole, panel-mount component offers a 7.5A current rating and 250V voltage rating. Constructed with a steel body and PBT dielectric, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Harting 09641237802 technical specifications.
| Body Material | Steel |
| Capacitance | 0uF |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.8mm |
| Material | Polybutylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09641237802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.