
Filtered D-Subminiature connector, DA series, female receptacle with 15 contacts. Features a steel body, copper alloy signal contacts, and a straight, through-hole termination for PCB mounting. Rated for 100V and 7.5A, with a capacitance of 1nF and operating temperature range of -55°C to 125°C. UL approved and RoHS compliant, with a UL94 V-0 flammability rating.
Harting 09642127230 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Capacitance | 1nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.4mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.1mm |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642127230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.