
Standard D-Subminiature connector, male, 15 positions, 2 rows, straight orientation, through-hole mounting. Features copper alloy signal contacts, plastic body with UL94 V-0 flammability rating, and a dielectric material of Polycyclohexylenedimethylene. Rated for 7.5A current and 100V voltage, with a capacitance of 1nF. Operates within a temperature range of -55°C to 125°C and supports 500 mating cycles. RoHS compliant.
Harting 09642227230 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Capacitance | 1nF |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09642227230 to view detailed technical specifications.
No datasheet is available for this part.