
This 25-position female D-subminiature connector features a signal contact type and a current rating of 7.5A. It is designed for through hole mount and operates within a temperature range of -55°C to 125°C. The connector is compliant with RoHS regulations and is packaged in bulk quantities of 25 units.
Harting 09643127220 technical specifications.
| Color | Natural |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.