This D-Subminiature connector features 25 positions in a 2-row configuration, with a current rating of 7.5A and a temperature range of -55°C to 125°C. It is designed for through hole mounting and is available in bulk packaging. The connector is RoHS compliant and has a solder termination. It is suitable for use in a variety of applications where a high-density connector is required.
Harting 09643147237 technical specifications.
| Color | Natural |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643147237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.