
This 25-position D-subminiature connector features a plastic body and signal contacts. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The connector is RoHS compliant and has a minimum operating temperature of -55°C. It is available in bulk packaging with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Capacitance | 3.9nF |
| Color | Natural |
| Contact Type | Signal |
| Gender | Female |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
