
25-position, 2-row male D-subminiature connector featuring solder termination for signal contacts. This free-hanging connector offers a 7.5A current rating and 100V voltage rating, with a contact material of copper alloy and a body constructed from steel, metal, and plastic. Operating within a temperature range of -55°C to 125°C, it boasts 500 mating cycles and a capacitance of 47pF. The metal shell and UL94 V-0 flammability rating ensure durability and safety.
Sign in to ask questions about the Harting 09643217210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09643217210 technical specifications.
| Body Material | Steel, Metal, Plastic |
| Capacitance | 47pF |
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Polycyclohexylenedimethylene |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643217210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.