
25-position, 2-row male D-subminiature connector with right-angle orientation and through-hole PCB mounting. Features copper alloy signal contacts with a 7.5A current rating and 100V voltage rating, terminated via solder. Constructed with a polycyclohexylenedimethylene dielectric and rated UL94 V-0 for flammability. Operates within a -20°C to 125°C temperature range and supports up to 200 mating cycles. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09643247232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 21.4mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09643247232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.