
Right-angle D-subminiature connector, male, 15 positions, 2 rows, 2.54mm pitch, solder termination. Features copper alloy contacts with gold plating, rated for 6A current and 250V working voltage. Steel body with tin plating, PBT dielectric, and UL94 V-0 flammability rating. Operates from -55°C to 125°C with 250 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09652626812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel, Metal |
| Body Plating | Tin |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Length | 39.5mm |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Width | 13.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09652626812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
