
25-way, 2-row D-subminiature plug connector with straight PCB mounting. Features copper alloy contacts with gold plating over nickel, rated for 6.5A current and 250V working voltage. Steel body with tin plating ensures durability, and it supports 250 mating cycles. Operating temperature range is -55°C to 125°C, with a solder termination and 2.76mm pitch. Flammability rating is UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09653616712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel, Metal |
| Body Plating | Tin |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.2mm |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09653616712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
