37-position, 2-row D-Subminiature connector with male signal contacts. Features gold-plated copper alloy contacts, a 6.5A current rating, and a solder termination. Designed for through-hole mounting with a right-angle orientation. Operates within a temperature range of -55°C to 125°C and offers 50 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 21.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Width | 13.6mm |
| RoHS | Compliant |