
This 15-position D-Subminiature connector features a copper alloy contact material and signal contact type, with a current rating of 6.5A. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is designed for through hole mounting and is available in bulk packaging. It can operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |