Sign in to ask questions about the Harting 09662286700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09662286700 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.55mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating | 32V |
| Width | 18.35mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09662286700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.