
This 15-position, 2-row D-Subminiature connector features copper alloy signal contacts and is made with PBT dielectric material. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is designed for through-hole mounting and is available in bulk packaging with 100 pieces per package. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09662627812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09662627812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.