
25-position, 2-row female D-subminiature connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with nickel and gold plating, rated for 6A current and 1kV test voltage. Operating temperature range from -55°C to 125°C, constructed from UL94 V-0 rated thermoplastic. Dimensions include 53.2mm length, 12.4mm width, and 12.5mm depth, with a 2.76mm pitch.
Harting 09663516513 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Width | 12.4mm |
| RoHS | Compliant |
No datasheet is available for this part.