
This 25-position D-Subminiature I/O connector features a signal contact type and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C and is available in a bulk packaging quantity of 100. The connector is compliant with RoHS regulations and features solder termination.
Harting 09663517513 technical specifications.
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
