
This Harting D-Subminiature connector features 25 signal contacts, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is designed for through-hole mounting and is available in bulk packaging with 100 pieces per package. The connector is compliant with RoHS regulations and can be solder terminated.
Sign in to ask questions about the Harting 09663556513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09663556513 technical specifications.
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09663556513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
