This 25-position D-subminiature connector features a through hole mount and operates over a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100. The connector is designed for signal contacts and is suitable for use in a variety of applications.
Sign in to ask questions about the Harting 09663557511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09663557511 technical specifications.
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09663557511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.