
This 37-position 2-row D-subminiature connector features contacts made from copper alloy and a dielectric material of PBT. It is designed for signal contacts and is suitable for operating temperatures between -55°C and 125°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09664116501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664116501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.