37-position, 2-row D-Subminiature connector featuring straight orientation and IDC termination. This female receptacle offers a 2.77mm pitch and accepts wire sizes for holes .112-.124. Constructed with a metal body and steel housing, it utilizes copper alloy contacts with gold plating for signal applications. Rated for 2A current, it operates within a temperature range of -40°C to 85°C and supports 50 mating cycles.
Harting 09664187500 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 69.4mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub Standard |
| Termination | IDC |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664187500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.