
37-position, 2-row D-Subminiature connector with male, right-angle signal contacts. Features IDC termination for wire gauges 28-26 AWG and a 0.1 inch contact pitch. Constructed with a steel body, copper alloy contacts with gold plating, and PBT dielectric. Rated for 2A current and 32V voltage, with a test voltage of 1kV. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
Harting 09664286700 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 12.55mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Test Voltage | 1kV |
| Voltage Rating | 32V |
| Width | 18.35mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664286700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
