
37-position, 2-row D-Subminiature connector, female gender, with straight orientation and through-hole mounting. Features copper alloy contacts with nickel and gold plating, rated for 6A current and 1kV test voltage. Constructed from UL94 V-0 rated thermoplastic, operating between -55°C and 125°C. Termination is via solder.
Sign in to ask questions about the Harting 09664516513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09664516513 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Length | 69.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664516513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
