
D-Sub Standard Connectors DSUB SV FEM SSDP STR 37P PL3 GC 4-40
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Current Rating | 6.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
