
37-position, 2-row female D-subminiature connector with right-angle PCB mounting. Features copper alloy contacts with gold plating for signal transmission, rated for 6A current and 1kV test/voltage. Constructed with a steel, tin-plated metal body and PBT dielectric, offering a wide operating temperature range of -55°C to 125°C and 250 mating cycles. This lead-free, RoHS-compliant component has a 2.54mm pitch and is designed for through-hole termination.
Harting 09664526612 technical specifications.
| Body Material | Steel, Metal |
| Body Plating | Tin |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Material | Metal, Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Voltage Rating (AC) | 1kV |
| Width | 13.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09664526612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.