Harting 09670008476580 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09670008476580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.