
9-position, 2-row D-subminiature receptacle connector with straight orientation and solder termination. Features copper alloy contacts with gold plating and a steel, tin-plated body. Rated for 7A current and 125V working voltage, with a temperature range of -40°C to 85°C. Designed for free-hanging, panel, or PCB mounting with a 2.74mm pitch.
Sign in to ask questions about the Harting 09670094704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09670094704 technical specifications.
| Body Material | Steel, Metal |
| Body Plating | Tin |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 12.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 31.2mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, PCB |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 17mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670094704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
