
9-position, 2-row D-Subminiature connector with female signal contacts. Features a 2.77mm pitch and solder termination with a 0.108 inch pitch. Contact material is copper alloy with nickel and gold plating, rated for 7.5A current and 1kV test voltage. Dielectric and shell material is thermoplastic (PBT/LCP), with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C. Mounting options include free hanging and panel mount.
Harting 09670094715 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31.2mm |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Termination | Solder |
| Test Voltage | 1kV |
| Width | 12.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670094715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
