
This 9-position D-subminiature female I/O connector features copper alloy contacts with gold plating, suitable for signal applications. It has a free-hanging, cable mount design and is available in bulk packaging with 100 pieces per package. The operating temperature range is -55°C to 125°C, and it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09670094715050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09670094715050 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09670094715050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
