Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HARTING
09670099135
Datasheet
Harting
09670099135
Volume Production
D Sub 9 pole female with wire wrap PL3
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
D-Subminiature Connectors
Standard & High-Density
D Sub 9 pole female with wire wrap PL3
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Type
Signal
Number of Positions
9
Number of Rows
2
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account