Harting 09670150422 technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Number of Positions | 15 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09670150422 to view detailed technical specifications.
No datasheet is available for this part.