
15-position male D-Subminiature connector with two rows, featuring gold-plated copper alloy signal contacts and a tin-plated steel metal body. Rated for 7.5A current and 125V DC, this free-hanging connector supports solder termination and is suitable for wire gauges up to 20AWG. Operating across a temperature range of -55°C to 125°C, it offers a minimum of 50 mating cycles and meets UL94 V-0 flammability standards.
Harting 09670155604 technical specifications.
| Body Material | Steel, Metal |
| Body Plating | Tin |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub Standard |
| Termination | Solder |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670155604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.