
D-Sub Standard Connectors DSUB SV MA TSDC 15P AU2
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| Test Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |