
This 25-position connector features a thermoplastic body with a grey color and a B-shell size. It measures 53.3mm in length and width, with a body diameter of 12.8mm. The connector is made of thermoplastic material and is RoHS compliant. It is not Reach SVHC compliant. The shell material is plastic, and the wire/cable type is round.
Harting 09670250411 technical specifications.
| Body Diameter | 12.8mm |
| Body Material | Thermoplastic |
| Color | Grey |
| Length | 53.3mm |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Plastic |
| Shell Size | B |
| Width | 53.3mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.