
This D-Subminiature connector features 25 positions and is constructed from thermoplastic materials. It has a black color and is compliant with RoHS regulations. The connector is not Reach SVHC compliant. It is available in a package quantity of 10 and has a shell size of B.
Harting 09670250434 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.453inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
