
D SUB BACKSHELL, SIZE DB, METALIZED PLASTIC
Harting 09670250435 technical specifications.
| Body Material | Plastic |
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 10 |
| Plating | Metal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.453inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250435 to view detailed technical specifications.
No datasheet is available for this part.