Harting 09670250439 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Features | WATERPROOF |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.